Right-angle power connector with 8 power and 20 signal positions, featuring male copper alloy contacts with gold GXT plating. Offers a current rating of 52A (max 85A) and a voltage rating of 250V AC. Designed for through-hole mounting with solder termination, this 28-position, 4-row connector has a pitch of 0.1 inch and row spacing of 3mm. Operating temperature range is -65°C to 105°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10078546-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 52A |
| Depth | 34.15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 81mm |
| Max Current Rating | 85A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Number of Terminals/Pins | 28 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | HCI® |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078546-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.