Amphenol 10078546-003LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 84 |
| Number of Ports | 1 |
| Product Length (mm) | 81 |
| Product Depth (mm) | 34.15 |
| Product Height (mm) | 19.8 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 8Power/20Signal |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10078546-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.