
This through hole backplane connector features 6 columns and 18 rows with 108 positions, utilizing copper alloy contacts with gold plating for reliable connections. The connector is RoHS compliant and available in a packaging quantity of 25 pieces per rail or tube. It has a pitch of 0.142inch and is suitable for use in a variety of applications. The connector is designed for use in through hole, edge, and board mount configurations, and is rated for use in general applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 6 |
| Number of Positions | 108 |
| Number of Rows | 18 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.142inch |
| RoHS Compliant | Yes |
| Series | ZipLine™ |
| Termination | Press-Fit |
| RoHS | Compliant |
