Amphenol 10078557-101LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.4mm |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Contacts | 108 |
| Number of Positions | 108 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Pitch | 0.142inch |
| RoHS Compliant | Yes |
| Series | ZipLine™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078557-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
