This 6-position female backplane connector features a current rating of 75A and a maximum voltage rating of 2.5kV. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is designed for through hole mount and is packaged in rail/tube format. It is compliant with RoHS regulations and features a copper alloy contact material with a tin plating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 75A |
| Depth | 15.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 19.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 2.5kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.287inch |
| RoHS Compliant | Yes |
| Series | HCI® |
| Termination | Press-Fit |
| RoHS | Compliant |
