HCI® High Power Connector, Power Supply Connectors, 1x2 Right Angle, HP Header (No Guide)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10078770-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Terminals/Pins | 18 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.287inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCI® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078770-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.