This right angle board-to-board connector features a thermoplastic insulator and commercial reliability. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The connector is terminated with solder and has a black insulator color. It meets the UL flammability code 94V-0 and is suitable for applications requiring high dielectric withstanding voltage.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 2500VDC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |