Conn HDMI RCP 19 POS 1.27mm Solder ST SMD 21 Terminal 1 Port T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10078837-001FLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 28.1 |
| Product Depth (mm) | 9.03 |
| Product Height (mm) | 11.45 |
| Type | HDMI |
| Gender | RCP |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10078837-001FLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.