
19-position, 1-port modular Ethernet connector with straight, surface mount terminal. Features copper alloy contacts with gold, tin, and matte plating, rated for 40V AC/DC. Operates across a -55°C to 105°C temperature range. Vertical mounting orientation with a 1.27mm pitch. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10078837-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Depth | 9.03mm |
| Gender | Receptacle |
| Length | 28.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Surface Mount, Vertical |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078837-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
