
10-position, 2-row shrouded header with a 2mm pitch. Features straight, through-hole mounting with solder termination. Male pin contacts are made of bronze and copper alloy, plated with gold and GXT, offering a 2A current rating and 0.157-inch mating length. Operates within a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10078991-G21-10ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10078991-G21-10ULF technical specifications.
| Color | Cream |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078991-G21-10ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
