6-position, 2-row shrouded header with 2mm lead pitch and straight orientation. Features male pin contacts made of bronze and copper alloy with gold/GXT plating, rated for 2A current. Thermoplastic housing in cream color, with a flammability rating of UL94 V-0. Operates within a temperature range of -40°C to 125°C, with solder termination and through-hole mounting.
Checking distributor stock and pricing after the page loads.
Amphenol 10078991-G22-06ULF technical specifications.
| Color | Cream |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Cream |
| Lead Pitch | 2mm |
| Length | 20mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.