10-position, 2-row shrouded ejector header with a 2mm lead pitch. Features straight, through-hole termination for solder mounting. Male pin contacts are made of bronze and copper alloy with gold/GXT plating, rated for 2A current. Housing is cream-colored thermoplastic with a UL94 V-0 flammability rating and operates between -40°C and 125°C.
Amphenol 10078991-G22-10ULF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Cream |
| Lead Pitch | 2mm |
| Length | 24mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078991-G22-10ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.