12-position, 2-row shrouded header with a 2mm pitch. Features male pin contacts made from bronze and copper alloy with gold and GXT plating, offering a 2A current rating and 0.157-inch mating length. Straight, through-hole termination with a 2.5mm contact post length. Constructed from cream-colored thermoplastic housing, rated UL94 V-0 for flammability, and operates within a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10078991-G22-12ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10078991-G22-12ULF technical specifications.
| Color | Cream |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Cream |
| Lead Pitch | 2mm |
| Length | 26mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078991-G22-12ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
