
24-position, 2-row straight male pin header with a 2mm pitch and 0.079-inch row spacing. Features gold/GXT plating on bronze/copper alloy contacts, a 2A current rating, and a 0.157-inch contact mating length. Through-hole termination with a 2.5mm contact post length. Cream colored, low profile housing with eject latches, operating from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Amphenol 10078991-G22-24ULF technical specifications.
| Color | Cream |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
