
44-position, 2-row shrouded header with straight, through-hole mounting and solder termination. Features male pin contacts made from bronze and copper alloy with gold and GXT plating, offering a 2A current rating. Operates within a temperature range of -40°C to 125°C, with a 2mm pitch and 0.079-inch row spacing. Housing is cream-colored and the component has a length of 58mm and depth of 6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10078991-G22-44ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10078991-G22-44ULF technical specifications.
| Color | Cream |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078991-G22-44ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.