14-position, 2-row straight male pin header with a 2mm pitch and 0.079-inch row spacing. Features gold/GXT plating on bronze/copper alloy contacts, a 2A current rating, and a 0.157-inch contact mating length. Designed for through-hole mounting with solder termination, operating between -40°C and 125°C. Cream colored housing with a standard eject latch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10078993-G01-14ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Cream |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078993-G01-14ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
