
This terminal block features 26 contacts, a straight body orientation, and a mounting style of edge mount. It is 95mm in length, 7.17mm in depth, and 10.27mm in height. The terminal block is designed for use with SATA connectors and has a termination method of solder.
Sign in to ask questions about the Amphenol 10079201-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10079201-001LF technical specifications.
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 95 |
| Product Depth (mm) | 7.17 |
| Product Height (mm) | 10.27 |
| Type | SATA |
| Gender | PL |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 10079201-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.