Conn R-DIMM Socket SKT 240 POS 1mm Solder ST SMD Tray
Amphenol 10079248-15102LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.6mm |
| Insulation Material | Resin |
| Memory Type | DDR3 SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | 10079248 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.