This 240-contact DDR3 SO socket features a straight body orientation and solder termination method. It is designed for surface mount applications and operates within a temperature range of -55°C to 85°C. The socket has a terminal pitch of 1mm and is rated for a maximum current of 0.75A per contact, with a maximum voltage rating of 30VDC or 30VAC.
Amphenol 10079248-15113LF technical specifications.
| Type | DDR3 SO Socket |
| Gender | SKT |
| Number of Contacts | 240 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.