Telecom and Datacom Connector, 26 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE
Amphenol 10079510-001TLF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10079510-001TLF to view detailed technical specifications.
No datasheet is available for this part.