
This 60-position 2-row shrouded header features a current rating of 3A and a maximum voltage rating of 1.5kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is made of bronze with a gold plating and is packaged in a tray with 90 units per package. It is RoHS compliant and has a pitch of 2.54mm.
Amphenol 10080054-229LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.94mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 4.06mm |
| Current Rating | 3A |
| Depth | 9.14mm |
| Housing Color | Blue |
| Length | 95.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.
