Sign in to ask questions about the Amphenol 10080068-4FA0047LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10080068-4FA0047LF technical specifications.
| Connector Type A | Power |
| Contact Material | Copper Alloy |
| Max Current Rating | 80A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pwr TwinBlade |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10080068-4FA0047LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.