Sign in to ask questions about the Amphenol 10080598-2ED0004LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10080598-2ED0004LF technical specifications.
| Cable Length (m) | 0.25 |
| Cable Type | Power Cord |
| Wire Size | 10AWG |
| Connector Type A | 4POS Power |
| Connector Type B | 4POS Ring Terminal |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10080598-2ED0004LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.