Conn DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Memory Type | DDR3 SDRAM, |
| Mount | Through Hole |
| Number of Positions | 240 |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 10081530 |
| RoHS | Not Compliant |