Conn USB Type A PL 4 POS 2mm Solder RA SMD 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.55mm |
| Flammability Rating | UL94 V-1 |
| Gender | Male to Male |
| Length | 12.6mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USB |
| Termination | Solder |
| RoHS | Compliant |