This 4-position right angle rectangular connector features a black housing and a 2.54mm pitch. It has a contact mating length of 0.23inch and is made of bronze with a gold plating. The connector is designed for through-hole mounting and has a depth of 9.9mm and a length of 10.16mm. It is available in a bulk packaging quantity of 1000 pieces.
Sign in to ask questions about the Amphenol 10082201-101-04LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10082201-101-04LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Housing Color | Black |
| Length | 10.16mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10082201-101-04LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.