This 30-position rectangular connector features 30 male pin contacts with a gold plating and a contact mating length of 0.23inch. It is designed for through-hole mounting and has a pitch of 0.1inch. The connector is packaged in bulk quantities of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10082201-101-30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10082201-101-30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.