This USB connector features a copper alloy contact material with gold plating, suitable for surface mount applications. It has a right angle orientation and a 2mm pitch, with a packaging quantity of 100 pieces per tray. The connector is RoHS compliant and has a termination type of solder.
Amphenol 10082997-N341LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21.1mm |
| Length | 12.6mm |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10082997-N341LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.