
This unshrouded header features a straight body orientation and a 2.54mm terminal pitch. It has a through-hole mounting style and is designed for use with 6 contacts. The header is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 1500VAC. It can handle a maximum current of 3 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10083113-106LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 2.41 |
| Product Height (mm) | 10.62 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Press Fit |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10083113-106LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.