Sign in to ask questions about the Amphenol 10083503-N341LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10083503-N341LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.4mm |
| Flammability Rating | UL94 V-1 |
| Gender | Male to Male |
| Length | 12.65mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | USB |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10083503-N341LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
