Amphenol 10083512-Z0300YYLF technical specifications.
| Color | Grey, Black |
| Connector Type A | USB, Power |
| Current Rating | 5A |
| Gender | Male to Male |
| Length | 9.84foot |
| Number of Conductors | 8 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerUSB |
| Shielding | Shielded |
| Voltage Rating | 12V |
| Wire/Cable Type | Round, USB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10083512-Z0300YYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
