
This through hole socket features 240 positions in 2 rows with a 1mm pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The socket is made with a copper alloy contact material and has a gold plating. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.6mm |
| Height | 21.33mm |
| Insulation Material | Resin |
| Max Operating Temperature | 105°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | 10083950 |
| Tail Length | 3.3mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| RoHS | Not Compliant |
