DDR2 II 240Pos Press-Fit Lower latch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10083950-10007LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | PRESS FIT |
| Total Number of Contacts | 240 |
| Contact Gender | FEMALE |
| Manufacturer Series | 10083950 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN (100) OVER NICKEL (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10083950-10007LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.