
This shielded USB cable assembly features 8 conductors and is rated for 5A and 12V. It has a length of 9.84 feet and is constructed with copper alloy contacts plated with GXT. The assembly is packaged in bulk quantities and is compliant with RoHS regulations.
Amphenol 10084088-Z0300YYLF technical specifications.
| Color | Black |
| Connector Type A | USB, Power |
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Current Rating | 5A |
| Gender | Male |
| Length | 9.84foot |
| Number of Conductors | 8 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerUSB |
| Shielding | Shielded |
| Voltage Rating | 12V |
| Wire/Cable Type | USB, PVC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10084088-Z0300YYLF to view detailed technical specifications.
No datasheet is available for this part.