
This shielded USB power connector features copper alloy contacts with GXT plating, supporting a current rating of 5A and a voltage rating of 24V. It is available in a bulk packaging quantity of 50 units. The connector is made of PVC-insulated wire with a 28AWG gauge and is not radiation hardened. It is compliant with RoHS regulations and is available in a black color.
Amphenol 10084089-Z0100YYLF technical specifications.
| Color | Black |
| Connector Type A | USB, Power |
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Current Rating | 5A |
| Gender | Male |
| Length | 3.28foot |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerUSB |
| Shielding | Shielded |
| Voltage Rating | 24V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10084089-Z0100YYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
