
This through-hole backplane connector features 12 columns and 216 positions, with a 1.8mm pitch and black housing. It is made from copper alloy with gold plating and is RoHS compliant. The connector is available in packaging quantities of 27 and has a flammability rating of UL94 V-0. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10084166-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 26.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 21.4mm |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 216 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Pitch | 1.8mm |
| RoHS Compliant | Yes |
| Series | ZipLine™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10084166-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.