Sign in to ask questions about the Amphenol 10084583-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10084583-001LF technical specifications.
| Terminal Pitch (mm) | 6 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 6 |
| Product Length (mm) | 11.85 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 19.1 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 4Power |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10084583-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.