Amphenol 10084590-101LF technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 37.67 |
| Product Height (mm) | 8 |
| Type | Guide Pin |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 7907006000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10084590-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.