
The Airmax VS ZINC ALLOY Connector is a module-style connector with a 2mm pitch and a depth of 31.85mm. It features a right-angle orientation and press-fit termination. The connector is made from zinc alloy with a chromate plating and is packaged in bulk quantities of 220 units.
Amphenol 10084609-101LF technical specifications.
| Package/Case | Module |
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Depth | 31.85mm |
| Length | 10.65mm |
| Orientation | Right Angle |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10084609-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.