
The Amphenol Airmax VS Series connector is a 1-position right angle connector with a module package and 2mm pitch. It features a lead free construction with a zinc alloy contact material and chromate plating. The connector has a depth of 31.85mm and a length of 10.65mm, and is available in a packaging quantity of 220 pieces per rail or tube. It is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10084609-111LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10084609-111LF technical specifications.
| Package/Case | Module |
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Depth | 31.85mm |
| Lead Free | Lead Free |
| Length | 10.65mm |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 220 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10084609-111LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
