
This 16-conductor, 26-position Mini-SAS cable assembly is rated for 300V and 500mA. It features a black color and is constructed with round 28AWG wire. The assembly is unshielded and available in bulk packaging. Operating temperature range is from -40°C to 80°C. The assembly is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10084749-P010002LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10084749-P010002LF technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 3.28foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 16 |
| Number of Positions | 26 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10084749-P010002LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
