
This 16-conductor Mini-SAS cable assembly is designed for high-speed data transfer applications. It features a black color and a male-to-male gender configuration. The assembly has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is RoHS compliant and unshielded, with a wire gauge of 28AWG and a round wire/cable type. The assembly is available in bulk packaging with 12 units per package.
Sign in to ask questions about the Amphenol 10084749-P030003LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10084749-P030003LF technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 9.84foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 16 |
| Number of Positions | 26 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10084749-P030003LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.