This Mini-SAS cable assembly features 16 conductors, a current rating of 500mA, and a DC rated voltage of 300V. It is constructed with 28AWG wire and is available in a bulk packaging quantity of 20. The assembly is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Amphenol 10084749-P030005LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10084749-P030005LF technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male to Male |
| Mount | Cable |
| Number of Conductors | 16 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10084749-P030005LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.