
This 16-conductor Mini-SAS cable assembly is designed for high-speed data transfer applications. It features a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable assembly is constructed with 28AWG round wire and is rated for 300V DC and 500mA current. It is RoHS compliant and unshielded.
Sign in to ask questions about the Amphenol 10084749-P030006LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10084749-P030006LF technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 9.84foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 16 |
| Number of Positions | 26 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10084749-P030006LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.