
This right angle RJ-45 terminal features 8 contacts and is designed for through hole mounting. It has a product length of 20.45mm, depth of 23.9mm, and height of 11.2mm. The terminal is suitable for operating temperatures between 0°C and 70°C. It has integrated magnetics and is terminated with solder.
Amphenol 10085073-100LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 20.45 |
| Product Depth (mm) | 23.9 |
| Product Height (mm) | 11.2 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Integrated Magnetics | Yes |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10085073-100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.