Conn Socket Strip SKT 40 POS 2.54mm Solder ST SMD T/R
Amphenol 10085176-220PLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 56.31mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 375 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.