
Conn Power HDR 10Power/24Signal POS Solder RA Thru-Hole 204 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10085236-003LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 204 |
| Number of Ports | 1 |
| Product Length (mm) | 96 |
| Product Depth (mm) | 34.15 |
| Product Height (mm) | 19.8 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 10Power/24Signal |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10085236-003LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.