
Conn Hard Metric HDR 30 POS Solder ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10085238-110LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10085238-110LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.