This 6-contact right angle surface mount SATA connector features a 1.27mm pitch and a termination method of solder. It has a maximum current rating of 1.5A per contact and a maximum voltage rating of 12VAC. The operating temperature range is -40°C to 105°C. This connector is designed for use in surface mount applications and is suitable for SCSI connectors.
Checking distributor stock and pricing after the page loads.
| Type | Slim Serial ATA |
| Gender | PL |
| Number of Contacts | 6Power/7Signal |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 12VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |