Amphenol 10085303-0101PELF technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 13 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10085303-0101PELF to view detailed technical specifications.
No datasheet is available for this part.